
* Images are for reference only
UPC1909GS-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC1909GS-A
- JLCPCB Part #
- C3186604
- Package
- SOP-16-300mil
- Description
- -20℃~+100℃@(TJ) 2 200kHz 7V~24V SOP-16-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2140
200+
$3.5658
500+
$3.4406
1000+
$3.3796
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?