This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC1251G2(5)-E2-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPC1251G2(5)-E2-A
JLCPCB Part #
C20354005
Package
SOP-8
Description
-15V~-1.5V、1.5V~15V -40℃~+125℃ 14nA 2 2mV 30V 3V~30V 40mA 5nA 700uA 70dB SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9217
200+ $0.7668
500+ $0.7410
1000+ $0.7297

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons