
* Images are for reference only
UPC1100GS-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC1100GS-A
- JLCPCB Part #
- C3186478
- Package
- SOP-16-300mil
- Description
- -20℃~+85℃ 2 20mA 3.6V~40V 500kHz Buck Buck SOP-16-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6053
200+
$2.9429
500+
$2.8402
1000+
$2.7888
Related Products
Welcome back, may I help you?