
* Images are for reference only
UPA1981TE-T1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA1981TE-T1-A
- JLCPCB Part #
- C17644287
- Package
- SC-95
- Description
- 1 N-Channel + 1 P-Channel 105mΩ@2.5V 1W 2.8A N-Channel + P-Channel SC-95 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6746
200+
$0.2699
500+
$0.2602
1000+
$0.2554
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?