This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPA1874BGR-9JG-E1-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPA1874BGR-9JG-E1-A
JLCPCB Part #
C3281986
Package
TSSOP-8
Description
1.5V 10nC@4V 14mΩ@4.5V 2 N-Channel 2W 30V 8A 930pF TSSOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8428
200+ $0.3271
500+ $0.3159
1000+ $0.3094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons