
* Images are for reference only
SLG7NT4082V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- SLG7NT4082V
- JLCPCB Part #
- C17298855
- Package
- TDFN-12(2.5x2.5)
- Description
- -40℃~+85℃ 24mA 3V~3.6V 5 PWM TDFN-12(2.5x2.5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6421
10+
$0.6276
30+
$0.6179
100+
$0.6098
Related Products
Welcome back, may I help you?