This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLG55594AV

Extended
Manufacturer
RENESAS
MFR.Part #
SLG55594AV
JLCPCB Part #
C2151032
Package
TDFN-8-EP(2x2)
Description
1GHz 1us 20us 4.5V~5.5V 4pF 4Ω 60ps TDFN-8-EP(2x2) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3460
1000+ $0.1339
2500+ $0.1292
5000+ $0.1270

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons