This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RV1S2285ACCSP-10YV#KC0

Extended
Manufacturer
RENESAS
MFR.Part #
RV1S2285ACCSP-10YV#KC0
JLCPCB Part #
C17211212
Package
-
Description
-40℃~+115℃ 1.15V 300mV@10mA,2mA 30mA 30mA 400% 4us 50% 5kV 5us 80V DC Phototransistor - Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7276
200+ $0.2917
500+ $0.2821
1000+ $0.2773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons