
* Images are for reference only
RJK5035DPP-A0#T2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RJK5035DPP-A0#T2
- JLCPCB Part #
- C6387801
- Package
- TO-220FP
- Description
- -55℃~+150℃ 1 N-channel 10A 29.5W 3V 715mΩ@10V 765pF@25V TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7681
200+
$1.5044
500+
$1.4546
1000+
$1.4289
Related Products
Welcome back, may I help you?