This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJK5030DPD-03#J2

Extended
Manufacturer
RENESAS
MFR.Part #
RJK5030DPD-03#J2
JLCPCB Part #
C5850864
Package
TO-252-3
Description
1 N-channel 1.6Ω@10V 4.5V 41.7W 500V 550pF 5A TO-252-3 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7941
200+ $1.1145
500+ $1.0773
1000+ $1.0595

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons