This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJK03P9DPA-00#J5A

Extended
Manufacturer
RENESAS
MFR.Part #
RJK03P9DPA-00#J5A
JLCPCB Part #
C3282086
Package
WPAK-8
Description
-55℃~+150℃ 2 N-Channel 2.5V 30V 35W 36.7nC@10V 450pF 50A 6.56nF 7mΩ@10V Half-Bridge N-Channel WPAK-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5672
200+ $0.6067
500+ $0.5857
1000+ $0.5745

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons