
* Images are for reference only
RJK0230DPA-00#J5A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RJK0230DPA-00#J5A
- JLCPCB Part #
- C3282088
- Package
- WPAK-8-D
- Description
- 1.65nF 2 N-Channel 20A、50A 25V 7.7nC@4.5V 7mΩ@10V Half-Bridge WPAK-8-D MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0052
200+
$0.7763
500+
$0.7490
1000+
$0.7361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?