This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RD47M(0)-T1B-A

Extended
Manufacturer
RENESAS
MFR.Part #
RD47M(0)-T1B-A
JLCPCB Part #
C5721790
Package
SC-59
Description
1 Independent 200mW 2uA@36V 44V~49V SC-59 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4504
1000+ $0.1797
2500+ $0.1737
5000+ $0.1708

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons