This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RD3.0MW-T1B-AT

Extended
Manufacturer
RENESAS
MFR.Part #
RD3.0MW-T1B-AT
JLCPCB Part #
C6264222
Package
MiNiMOLD-3
Description
1 Pair Common Anode 2.8V~3.2V 200mW 50uA@1V MiNiMOLD-3 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6459
200+ $0.2587
500+ $0.2491
1000+ $0.2459

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons