This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RD11S(0)-T1-A

Extended
Manufacturer
RENESAS
MFR.Part #
RD11S(0)-T1-A
JLCPCB Part #
C7038543
Package
SC-76(SOD-323)
Description
1 Independent 10.4V~11.6V 200mW 2uA@8V SC-76(SOD-323) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2533
1000+ $0.1011
2500+ $0.0977
5000+ $0.0961

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons