This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC21212A000GNA#BB0

Extended
Manufacturer
RENESAS
MFR.Part #
RC21212A000GNA#BB0
JLCPCB Part #
C20353896
Package
QFN-48(6x6)
Description
-40℃~+105℃ 1.8V、3.3V 650MHz 850fs I2C LVCMOS、HCSL、LVDS LVPECL、LVDS、CML、LVCMOS、HCSL、HSTL、LVTTL、SSTL QFN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 490

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $12.4717
10+ $12.0889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons