
* Images are for reference only
RAJ306001GNP#AAN
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAJ306001GNP#AAN
- JLCPCB Part #
- C3681209
- Package
- HTQFN-64(8x8)
- Description
- -40℃~+85℃ 3 4.5V~5.5V 500mA 64uA I2C、SPI、UART No Three Phase HTQFN-64(8x8) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8372
200+
$1.4851
500+
$1.4338
1000+
$1.4081
Welcome back, may I help you?