
* Images are for reference only
RAA2230124GSP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA2230124GSP#AA0
- JLCPCB Part #
- C3094571
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 375V 50kHz 6.5V Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7064
200+
$0.6607
500+
$0.6381
980+
$0.6252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?