This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RAA2144014GP3#NA0

Extended
Manufacturer
RENESAS
MFR.Part #
RAA2144014GP3#NA0
JLCPCB Part #
C3752078
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 1.6V@(150mA) 150mA 237uVrms 3.3V 3.6uA 40V 42dB@(10kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4292
1250+ $0.1662
2500+ $0.1603
5000+ $0.1574

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons