
* Images are for reference only
RAA214023GNP#HCA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA214023GNP#HCA
- JLCPCB Part #
- C7272776
- Package
- QFN-20(3.5x3.5)
- Description
- -40℃~+125℃ 1 195uA 2A 420mV@(2A) 5.5V 52dB@(1MHz) 6.5uVrms 800mV~3.95V Adjustable Over Voltage Protection Positive QFN-20(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.8764
10+
$3.7893
30+
$3.7328
100+
$3.6747
Related Products
Welcome back, may I help you?