
* Images are for reference only
RAA2112304GP3#JA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA2112304GP3#JA0
- JLCPCB Part #
- C22444906
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 3A 4.5V~24V 400uA 500kHz 765mV~14V Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.5025
30+
$0.4945
100+
$0.4865
Related Products
Welcome back, may I help you?