
* Images are for reference only
R7S721010VCFP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7S721010VCFP#AA0
- JLCPCB Part #
- C1556080
- Package
- LQFP-256(28x28)
- Description
- -40℃~+85℃ 1.2V、3.3V 12bit 139 32 Bit 400MHz ARM Cortex-A9 LQFP-256(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$30.7719
10+
$29.8121
Related Products
Welcome back, may I help you?