This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS7G27G3A01CFP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS7G27G3A01CFP#AA0
JLCPCB Part #
C1339935
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 12bit 12bit 2.7V~3.6V 240MHz 32 Bit 3MB 640KB 64KB 70 ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5799
200+ $7.1904
500+ $6.9375
1000+ $6.8135

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons