
* Images are for reference only
R7FS3A37A2A01CLK#BC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS3A37A2A01CLK#BC0
- JLCPCB Part #
- C20353703
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 1.6V~5.5V 126 32 Bit 48MHz 512KB 8KB 96KB ARM Cortex-M4F Built-in FLASH TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7213
200+
$7.0712
500+
$6.8360
1000+
$6.7184
Welcome back, may I help you?