This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS1JA782A01CBT#BC0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS1JA782A01CBT#BC0
JLCPCB Part #
C20353699
Package
LFBGA-36(5x5)
Description
-40℃~+85℃ 1.6V~5.5V 22 256KB 32 Bit 32KB 48MHz 8KB ARM Cortex-M23 Built-in FLASH LFBGA-36(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9320
200+ $5.1609
500+ $4.9884
1000+ $4.9029

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons