This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS124762A01CLM#AC1

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS124762A01CLM#AC1
JLCPCB Part #
C6636676
Package
WFLGA-36(4x4)
Description
-40℃~+85℃ 1.6V~5.5V 12bit 14bit 16KB 25 32 Bit 32MHz 4KB 64KB ARM Cortex-M0+ Built-in FLASH WFLGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1250
200+ $2.4452
490+ $2.3633
980+ $2.3232

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons