
* Images are for reference only
R7FA6T2AB3CNB#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6T2AB3CNB#BA1
- JLCPCB Part #
- C20353673
- Package
- HWQFN-64(8x8)
- Description
- -40℃~+105℃ 16KB 2.7V~3.6V 240MHz 256KB 32 Bit 51 64KB ARM Cortex-M33 Built-in FLASH HWQFN-64(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2784
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3431
200+
$4.1276
500+
$3.9895
1000+
$3.9204
Welcome back, may I help you?