
* Images are for reference only
R7FA6M4AF2CBM#BC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6M4AF2CBM#BC0
- JLCPCB Part #
- C20353655
- Package
- BGA-144(7x7)
- Description
- -40℃~+85℃ 109 2.7V~3.6V 200MHz 256KB 32 Bit 768KB 8KB ARM Cortex-M33 Built-in+External FLASH BGA-144(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2080
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.8231
10+
$15.0980
30+
$13.8396
100+
$12.7423
Related Products
Welcome back, may I help you?