
* Images are for reference only
R7FA6M2AF3CFP#HA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6M2AF3CFP#HA0
- JLCPCB Part #
- C20353641
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 120MHz 1MB 2.7V~3.6V 32 Bit 32KB 384KB 76 ARM Cortex-M4 Built-in FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1777
200+
$7.2531
500+
$7.0107
1000+
$6.8919
Welcome back, may I help you?