This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA6E2BB3CFM#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA6E2BB3CFM#AA0
JLCPCB Part #
C20353635
Package
LFQFP-64(10x10)
Description
-40℃~+125℃ 2.7V~3.6V 200MHz 256KB 32 Bit 40KB 45 4KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6156
160+ $3.0395
480+ $2.9380
960+ $2.8881
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons