This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA6E10F2CFM#AA5

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA6E10F2CFM#AA5
JLCPCB Part #
C20353625
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 1MB 2.7V~3.6V 200MHz 256KB 32 Bit 41 8KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5482
160+ $6.2039
480+ $5.9977
960+ $5.8946

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons