This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA6E10D2CNE#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA6E10D2CNE#AA0
JLCPCB Part #
C6636666
Package
HWQFN-48(7x7)
Description
-40℃~+85℃ 12bit 12bit 2.7V~3.6V 200MHz 256KB 27 32 Bit 512KB 8KB ARM Cortex-M33 Built-in FLASH HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3336
200+ $3.3258
500+ $3.2149
1000+ $3.1603

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons