
* Images are for reference only
R7FA4M3AF3CFB#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA4M3AF3CFB#AA0
- JLCPCB Part #
- C3215683
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+105℃ 100MHz 110 128KB 12bit 12bit 1MB 2.7V~3.6V 32 Bit 8KB ARM Cortex-M33 Built-in FLASH LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.2853
10+
$10.5024
30+
$9.4153
100+
$8.5037
Welcome back, may I help you?