This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2L1AB2DNE#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2L1AB2DNE#AA0
JLCPCB Part #
C3226837
Package
HWQFN-48(7x7)
Description
-40℃~+85℃ 1.6V~5.5V 12bit 12bit 256KB 32 Bit 32KB 37 48MHz 8KB ARM Cortex-M23 External FLASH HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5222
200+ $0.9760
500+ $0.9422
1000+ $0.9245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons