This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2L1A92DFP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2L1A92DFP#AA0
JLCPCB Part #
C3208443
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 1.6V~5.5V 128KB 12bit 12bit 32 Bit 32KB 48MHz 85 8KB ARM Cortex-M23 External FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6175
200+ $1.0132
500+ $0.9778
1000+ $0.9600

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons