
* Images are for reference only
R7FA2E2A72DBY#HC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E2A72DBY#HC1
- JLCPCB Part #
- C5716790
- Package
- WLCSP-16(1.8x1.9)
- Description
- -40℃~+85℃ 1.6V~5.5V 12 12bit 2KB 32 Bit 48MHz 64KB 8KB ARM Cortex-M23 External FLASH WLCSP-16(1.8x1.9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6987
10+
$1.6599
30+
$1.6358
100+
$1.6099
Welcome back, may I help you?