
* Images are for reference only
R7FA2E1A92DFK#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E1A92DFK#BA0
- JLCPCB Part #
- C6373678
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 1.6V~5.5V 128KB 12bit 16KB 32 Bit 48MHz 4KB 53 ARM Cortex-M23 Built-in+External FLASH LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7309
200+
$1.4889
720+
$1.4391
1440+
$1.4150
Welcome back, may I help you?