
* Images are for reference only
R7F7016843AFP-C#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7016843AFP-C#BA1
- JLCPCB Part #
- C3207987
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 10bit、12bit 120MHz 128KB 32 Bit 3MB 3V~5.5V 64KB 81 Built-in FLASH RH850G3KH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$20.9122
10+
$19.9039
30+
$18.1579
100+
$16.6341
Welcome back, may I help you?