
* Images are for reference only
R7F701428EABG-C#BC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701428EABG-C#BC1
- JLCPCB Part #
- C20353525
- Package
- BGA-376(23x23)
- Description
- -40℃~+150℃@(TJ) 2.7V~5.5V 240MHz 3.6MB 3.75MB 32 Bit 64KB Built-in FLASH Others BGA-376(23x23) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 396
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7010
200+
$22.2249
396+
$21.4831
1188+
$21.1155
Related Products
Welcome back, may I help you?