
* Images are for reference only
R7F7010293AFP#AA4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7010293AFP#AA4
- JLCPCB Part #
- C5716775
- Package
- LQFP-144
- Description
- -40℃~+105℃ 120 128KB 1MB 32 Bit 32KB 3V~5.5V 80MHz Built-in FLASH RH850G3K LQFP-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5061
200+
$18.1573
500+
$17.5508
1000+
$17.2507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?