
* Images are for reference only
R7F101GLG2DFB#AA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F101GLG2DFB#AA1
- JLCPCB Part #
- C28222651
- Package
- LFQFP-10(10x10)
- Description
- -40℃~+85℃ 1.6V~5.5V 128KB 12KB 16 Bit 48MHz 4KB 54 Built-in FLASH RL78 LFQFP-10(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$3.9959
10+
$3.9076
30+
$3.8498
100+
$3.7920
Welcome back, may I help you?