
* Images are for reference only
R7F100GPH2DFA#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GPH2DFA#AA0
- JLCPCB Part #
- C20353400
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 1.6V~5.5V 16 Bit 192KB 20KB 32MHz 88 8KB Built-in FLASH RL78 LQFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4346
216+
$2.9665
504+
$2.8682
1008+
$2.8198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?