
* Images are for reference only
R7F100GLL3CFB#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GLL3CFB#BA0
- JLCPCB Part #
- C20353301
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~5.5V 16 Bit 32MHz 48KB 512KB 54 8KB Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6871
200+
$3.0681
500+
$2.9654
1280+
$2.9140
Welcome back, may I help you?