
* Images are for reference only
R7F100GLJ3CFB#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GLJ3CFB#BA0
- JLCPCB Part #
- C20353274
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~5.5V 16 Bit 24KB 256KB 32MHz 54 8KB External FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1280
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.3380
10+
$5.2156
30+
$5.1351
100+
$5.0545
Welcome back, may I help you?