
* Images are for reference only
R7F100GJH3CFA#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GJH3CFA#BA0
- JLCPCB Part #
- C20353205
- Package
- LQFP-52(10x10)
- Description
- -40℃~+105℃ 1.8V~5.5V 16 Bit 192KB 20KB 32MHz 44 8KB Built-in FLASH RL78 LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2126
200+
$2.0802
500+
$2.0110
1280+
$1.9771
Welcome back, may I help you?