This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GGJ3CFB#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GGJ3CFB#BA0
JLCPCB Part #
C20353150
Package
LFQFP-48(7x7)
Description
-40℃~+105℃ 1.8V~5.5V 16 Bit 24KB 256KB 32MHz 40 8KB External FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.9604
10+ $3.8672
30+ $3.8045
100+ $3.7435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons