This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GBG3CNP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GBG3CNP#AA0
JLCPCB Part #
C20353020
Package
HWQFN-32(5x5)
Description
-40℃~+105℃ 1.8V~5.5V 128KB 16 Bit 16KB 27 32MHz 8KB Built-in FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8337
200+ $1.5300
490+ $1.4786
980+ $1.4529

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons