This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F0E01182DBR#HA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F0E01182DBR#HA0
JLCPCB Part #
C3228726
Package
WLBGA-72
Description
1.62V~3.6V 14bit 256KB 43 64MHz ARM Cortex-M0+ WLBGA-72 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5850
200+ $2.9364
500+ $2.8333
1000+ $2.7818

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons