
* Images are for reference only
R5F64189DFD#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F64189DFD#U0
- JLCPCB Part #
- C7037526
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 120 16/32 Bit 1MB 3V~5.5V 50MHz 63KB 8KB 8bit Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.5059
180+
$33.7187
480+
$32.5924
1020+
$32.0357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?