
* Images are for reference only
R5F572MNHDFC#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F572MNHDFC#30
- JLCPCB Part #
- C1018651
- Package
- LQFP-176(24x24)
- Description
- -40℃~+85℃ 12bit 12bit 136 1MB 2.7V~3.6V 240MHz 32 Bit 32KB 4MB Built-in FLASH RXv3 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0767
30+
$41.8620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?